- Home ›
- All Products›
- 0629320
Marathon Special Products
0629320
Double Row Barrier Strip - 20 pole/40 position - #6-32 SEMS Pressure Saddle Screw w/ Lock Washer - 20A - 600 VAC/VDC - Panel M ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Double Row Barrier Strip - 20 pole/40 position - #6-32 SEMS Pressure Saddle Screw w/ Lock Washer - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 0629320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0629320
-
Alias/AKA:621-RZ-20-3767
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 0629320 RoHS compliant?
Yes, 0629320 is RoHS compliant.
What is the lead time for 0629320?
The standard lead time for 0629320 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
MOQ for out of Stock Qty:
7
12 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
7
$57.71
13
$46.62
19
$44.65
25 +
$43.76
Click for Quote
Log in
to unlock special pricing