- Home ›
- All Products›
- 0629206
0629206
Marathon Special Products
Double Row Barrier Strip - 14 pole/28 position - #6-32 SEMS Pressure Saddle Screw w/ Lock Washer - 20A - 600 VAC/VDC - Panel M ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double Row Barrier Strip - 14 pole/28 position - #6-32 SEMS Pressure Saddle Screw w/ Lock Washer - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 0629206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0629206
-
Alias/AKA:621-RZ-14-3767
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7
$40.64
13
$32.83
19
$31.44
25 +
$30.82
Click for Quote
Log in
to unlock special pricing