- Home ›
- All Products›
- 0629065
Marathon Special Products
0629065
Double Row Barrier Strip - 25 pole/50 position - #6-32 SEMS Pressure Saddle Screw - 20A - 600 VAC/VDC - Panel Mount - 125°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Double Row Barrier Strip - 25 pole/50 position - #6-32 SEMS Pressure Saddle Screw - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 0629065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0629065
-
Alias/AKA:621RZ253765
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 0629065 RoHS compliant?
Yes, 0629065 is RoHS compliant.
What is the lead time for 0629065?
The standard lead time for 0629065 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
7
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
7
$64.41
13
$52.02
19
$49.83
25 +
$48.84
Click for Quote
Log in
to unlock special pricing