- Home ›
- All Products›
- 0629053
0629053
Marathon Special Products
Double Row Barrier Strip - 2 pole/4 position - #6-32 SEMS Pressure Saddle Screw - 20A - 600 VAC/VDC - Panel Mount - 125°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double Row Barrier Strip - 2 pole/4 position - #6-32 SEMS Pressure Saddle Screw - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 0629053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0629053
-
Alias/AKA:621-RZ-02-3765
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
25
$10.05
50
$8.77
100
$8.43
250
$8.17
500
$8.13
1,000
$8.09
2,500
$8.05
5,000 +
$8.01
Click for Quote
Log in
to unlock special pricing