- Home ›
- All Products›
- 0629052
Marathon Special Products
0629052
Double Row Barrier Strip - 4 pole/8 position - #6-32 SEMS Pressure Saddle Screw - 20A - 600 VAC/VDC - Panel Mount - 125°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Double Row Barrier Strip - 4 pole/8 position - #6-32 SEMS Pressure Saddle Screw - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 0629052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0629052
-
Alias/AKA:621-RZ-04-3765
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 0629052 RoHS compliant?
Yes, 0629052 is RoHS compliant.
What is the lead time for 0629052?
The standard lead time for 0629052 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
On Order:
150
can ship 9/21/26
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
25
$14.08
50
$13.77
100
$13.34
250
$13.30
500
$13.27
1,000
$13.24
2,500 +
$13.20
Click for Quote
Log in
to unlock special pricing