- Home ›
- All Products›
- 0629045
Marathon Special Products
0629045
Double Row Barrier Strip - 20 pole/40 position - #6-32 SEMS Pressure Saddle Screw - 20A - 600 VAC/VDC - Panel Mount - 125°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Double Row Barrier Strip - 20 pole/40 position - #6-32 SEMS Pressure Saddle Screw - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 0629045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0629045
-
Alias/AKA:621-RZ-20-3765
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 0629045 RoHS compliant?
Yes, 0629045 is RoHS compliant.
What is the lead time for 0629045?
The standard lead time for 0629045 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
7
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$50.97
5
$50.84
7
$50.71
13
$40.96
19
$39.24
25 +
$38.45
Click for Quote
Log in
to unlock special pricing