- Home ›
- All Products›
- 0629020
Marathon Special Products
0629020
Double Row Barrier Strip - 20 pole/40 position - #6-32 Phil-Slot Brass Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Double Row Barrier Strip - 20 pole/40 position - #6-32 Phil-Slot Brass Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 0629020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0629020
-
Alias/AKA:621-RZ-20PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:20 A
-
Type:Terminal Block
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Body Orientation:Straight
-
Number of Contacts:40
-
Mounting:Through Hole
-
Operating Temperature:150(Max) °C
-
Wire Size:12-22 AWG
Frequently Asked Questions
Is 0629020 RoHS compliant?
Yes, 0629020 is RoHS compliant.
What is the lead time for 0629020?
The standard lead time for 0629020 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
MOQ for out of Stock Qty:
7
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$49.005
7
$44.550
13
$35.990
19
$34.470
25 +
$33.780
Click for Quote
Log in
to unlock special pricing