- Home ›
- All Products›
- 0629012
Marathon Special Products
0629012
Double Row Barrier Strip - 12 pole/24 position - #6-32 Phil-Slot Brass Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Double Row Barrier Strip - 12 pole/24 position - #6-32 Phil-Slot Brass Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 0629012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0629012
-
Alias/AKA:621-RZ-12PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 0629012 RoHS compliant?
Yes, 0629012 is RoHS compliant.
What is the lead time for 0629012?
The standard lead time for 0629012 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$26.19
5
$24.50
10
$23.37
25
$22.67
50
$21.70
100
$20.81
250 +
$20.25
Click for Quote
Log in
to unlock special pricing