- Home ›
- All Products›
- 0629004
Marathon Special Products
0629004
Double Row Barrier Strip - 4 pole/8 position - #6-32 Phil-Slot Brass Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Double Row Barrier Strip - 4 pole/8 position - #6-32 Phil-Slot Brass Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 0629004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0629004
-
Alias/AKA:621-RZ-04PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 0629004 RoHS compliant?
Yes, 0629004 is RoHS compliant.
What is the lead time for 0629004?
The standard lead time for 0629004 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
421
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$9.42
50
$9.15
100
$8.87
250
$8.51
500
$8.24
1,000
$7.97
2,500 +
$7.78
Click for Quote
Log in
to unlock special pricing