- Home ›
- All Products›
- 0629002
0629002
Marathon Special Products
Double Row Barrier Strip - 2 pole/4 position - #6-32 Phil-Slot Brass Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double Row Barrier Strip - 2 pole/4 position - #6-32 Phil-Slot Brass Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 0629002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0629002
-
Alias/AKA:621-RZ-02PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
25
$4.21
50
$4.14
100
$4.05
250
$3.96
500
$3.88
1,000
$3.83
2,500
$3.78
5,000 +
$3.76
Click for Quote
Log in
to unlock special pricing