- Home ›
- All Products›
- 0525505
0525505
Marathon Special Products
Conn Barrier Strip 5 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 5 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0525505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0525505
-
Alias/AKA:812-GP-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
On Order:
40
can ship 5/25/26
Minimum Order Quantity:
5
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$20.77
40
$16.76
80
$16.23
120
$15.58
280
$13.96
520
$12.99
1,000 +
$12.92
Click for Quote
Log in
to unlock special pricing