- Home ›
- All Products›
- 0525011
0525011
Marathon Special Products
Conn Barrier Strip 6 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0525011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0525011
-
Alias/AKA:812-GP-06PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$16.31
40
$14.12
80
$13.51
120
$12.96
280
$12.61
520
$12.58
1,000 +
$12.45
Click for Quote
Log in
to unlock special pricing