- Home ›
- All Products›
- 0525006
0525006
Marathon Special Products
Conn Barrier Strip 3 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 3 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0525006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0525006
-
Alias/AKA:812-GP-03PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$9.45
40
$8.56
80
$8.18
120
$7.94
280
$7.51
520
$7.31
1,000 +
$7.21
Click for Quote
Log in
to unlock special pricing