- Home ›
- All Products›
- 0320081
0320081
Marathon Special Products
Conn Barrier Strip 40 POS 10.7mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 40 POS 10.7mm Screw Panel Mount 30A
Search Keywords: 0320081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0320081
-
Alias/AKA:672-GP-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
37
can ship 5/11/26
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$71.71
5
$63.98
10
$62.07
25
$56.97
50
$56.83
100
$55.45
250 +
$53.32
Click for Quote
Log in
to unlock special pricing