- Home ›
- All Products›
- 0217001
Marathon Special Products
0217001
Electric Fuse, Very Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electric Fuse, Very Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Search Keywords: 0217001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0217001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 0217001 RoHS compliant?
Yes, 0217001 is RoHS compliant.
What is the lead time for 0217001?
The standard lead time for 0217001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
7
$61.14
13
$49.38
19
$47.31
25 +
$46.36
Click for Quote
Log in
to unlock special pricing