- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- ZT120LAFP1R
ZT120LAFP1R
Mallory Sonalert
Audio Indicator Piezo 90VDC/90VAC 120VAC 40mA 85dBA 3200Hz to 4200Hz Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Indicator Piezo 90VDC/90VAC 120VAC 40mA 85dBA 3200Hz to 4200Hz Bulk
Search Keywords: ZT120LAFP1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:ZT120LAFP1R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:90,90 VDC|VAC
-
Maximum Operating Supply Voltage:120 VAC
-
Product Diameter:30.74 mm
-
Termination Method:N/A
-
Minimum Sound Pressure:85 dBA
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$129.30
5
$119.65
10
$114.52
20
$109.82
50
$106.89
100 +
$76.97
Click for Quote
Log in
to unlock special pricing