- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZT028LDCTB
ZT028LDCTB
Mallory Sonalert
ALARM +LED 28 Vdc; Loud; Blue; Continous
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ALARM +LED 28 Vdc; Loud; Blue; Continous
Search Keywords: ZT028LDCTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:ZT028LDCTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:20-28 VDC
-
Color:Blue
-
Frequency:3700
-
Tone Mode:Continuous
-
Loudness:85-95 dB
-
Storage Temperature:-40° to +80° C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$83.85
5
$74.82
10
$72.59
25
$66.62
50
$66.45
100
$47.32
250 +
$34.55
Click for Quote
Log in
to unlock special pricing