- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZT028LACTY
ZT028LACTY
Mallory Sonalert
ALARM +LED 28 Vac/dc; Loud; Yellow; Continous
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ALARM +LED 28 Vac/dc; Loud; Yellow; Continous
Search Keywords: ZT028LACTY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:ZT028LACTY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Loudness:85-95 dB
-
Frequency:3700
-
Color:Yellow
-
Voltage Rating:20-28VAC/DC
-
Storage Temperature:-40° to +80° C
-
Tone Mode:Continuous
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$102.25
5
$94.62
10
$91.88
20
$86.85
50
$84.53
100 +
$61.68
Click for Quote
Log in
to unlock special pricing