- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SCH110R
SCH110R
Mallory Sonalert
Audio Indicator 30VDC/30VAC 120VDC/120VAC 21mA 81dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Indicator 30VDC/30VAC 120VDC/120VAC 21mA 81dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Search Keywords: SCH110R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SCH110R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:30,30 VDC|VAC
-
Maximum Operating Supply Voltage:120,120 VDC|VAC
-
Product Diameter:42.93 mm
-
Termination Method:Screw
-
Minimum Sound Pressure:81 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$329.17
3
$320.02
5
$315.64
10
$314.85
20 +
$307.22
Click for Quote
Log in
to unlock special pricing