- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC616WY
SC616WY
Mallory Sonalert
Audio 6VDC 16VDC 27mA 62dBA/81dBA 1750Hz to 2900Hz Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Audio 6VDC 16VDC 27mA 62dBA/81dBA 1750Hz to 2900Hz Screw Panel Mount
Search Keywords: SC616WY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC616WY
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:62/81 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$163.25
5
$132.82
10
$119.93
20
$113.46
50
$110.77
100 +
$110.21
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent