- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC616QR
SC616QR
Mallory Sonalert
Audio 6VDC 16VDC 12mA 75dBAdBA 2400Hz to 3400Hz Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 6VDC 16VDC 12mA 75dBAdBA 2400Hz to 3400Hz Panel Mount Bulk
Search Keywords: SC616QR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC616QR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:6 VDC
-
Maximum Operating Supply Voltage:16 VDC
-
Product Diameter:42.85 mm
-
Termination Method:N/A
-
Minimum Sound Pressure:75 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$40.32
5
$35.98
10
$35.89
25
$33.89
50
$32.04
100
$23.38
250 +
$16.81
Click for Quote
Log in
to unlock special pricing