Image is representational - see manufacturer specifications

Mallory Sonalert Authorized Distributor

PT-2726FWQ

Audio Indicator Piezo 3VDC 28VDC 8mA 12VDC 90dBA 2100Hz to 3100Hz Through Hole Wire Lead Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio Indicator Piezo 3VDC 28VDC 8mA 12VDC 90dBA 2100Hz to 3100Hz Through Hole Wire Lead Bulk
Search Keywords: PT2726FWQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mallory Sonalert
Part No: PT-2726FWQ
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Minimum Operating Supply Voltage: 3970VDC
Maximum Operating Supply Voltage: 28966VDC
Product Diameter: 30 mm
Termination Method: Wire Lead981
Minimum Sound Pressure: 90972dBA
Mounting: Through Hole973
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PT-2726FWQ RoHS compliant?
Yes, PT-2726FWQ is RoHS compliant.
What is the lead time for PT-2726FWQ?
The standard lead time for PT-2726FWQ is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
24 Weeks can ship 4/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$3.36
25
$3.13
100
$2.59
250
$2.46
500 +
$2.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!