- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- PSR-57F08S02-JQ
PSR-57F08S02-JQ
Mallory Sonalert
Speakers Ferrite 350±20%Hz 0.5W 90±3dBA 8±15%Ohm Round
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Speakers Ferrite 350±20%Hz 0.5W 90±3dBA 8±15%Ohm Round
Search Keywords: PSR57F08S02JQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PSR-57F08S02-JQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518290000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Frequency Range:N/A
-
Dimension:12.5 x 57 mm
-
Cone Material:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.