- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- PSR-45N08A-JQ
PSR-45N08A-JQ
Mallory Sonalert
Speakers Ferrite 400±20%Hz 0.3W 88±3dBA 8±15%Ohm Round
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Speakers Ferrite 400±20%Hz 0.3W 88±3dBA 8±15%Ohm Round
Search Keywords: PSR45N08AJQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PSR-45N08A-JQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cone Material:N/A
-
Dimension:4.8 x 45 mm
-
Frequency Range:N/A
-
Family:PSR-45N08A-JQ
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$2.01
100
$1.80
250
$1.76
500
$1.46
1,000
$1.17
2,500
$1.07
5,000
$1.06
7,500 +
$1.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments