- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PL-27N26WQ
PL-27N26WQ
Mallory Sonalert
Audio 3VDC 28VDC 15mA 12VDC 90dBA 2000Hz to 3000Hz Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 3VDC 28VDC 15mA 12VDC 90dBA 2000Hz to 3000Hz Wire Lead Flange Mount
Search Keywords: PL27N26WQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PL-27N26WQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:90 dBA
-
Mounting:Flange Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$7.55
25
$5.72
50
$5.26
100
$4.89
250
$4.41
500
$4.11
1,000 +
$3.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments