- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PK-27N35EPQ
PK-27N35EPQ
Mallory Sonalert
Audio 3VDC 28VDC 15mA 12VDC 90dBA 3000Hz to 4000Hz Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 3VDC 28VDC 15mA 12VDC 90dBA 3000Hz to 4000Hz Screw Panel Mount
Search Keywords: PK27N35EPQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PK-27N35EPQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:90 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5
$9.75
25
$9.26
50
$9.05
100
$7.03
250
$6.84
500
$5.71
1,000 +
$4.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments