- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PK-27A35EPDRQ
PK-27A35EPDRQ
Mallory Sonalert
Audio Indicator Piezo 3VDC 15VDC 18mA 12VDC 95dBA 3000Hz to 4000Hz Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Indicator Piezo 3VDC 15VDC 18mA 12VDC 95dBA 3000Hz to 4000Hz Bulk
Search Keywords: PK27A35EPDRQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PK-27A35EPDRQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:3 VDC
-
Maximum Operating Supply Voltage:15 VDC
-
Product Diameter:36.5 mm
-
Termination Method:N/A
-
Minimum Sound Pressure:95 dBA
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
327
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$13.03
10
$12.72
25
$12.52
50
$12.34
100
$9.66
250
$9.47
500 +
$7.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments