- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PK-27A25PSQ
PK-27A25PSQ
Mallory Sonalert
The PK-27A25PSQ is a DC-operated audio indicator that produces a constant tone with a minimum sound pressure level of 95 dB.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The PK-27A25PSQ is a DC-operated audio indicator that produces a constant tone with a minimum sound pressure level of 95 dB.
Search Keywords: PK27A25PSQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PK-27A25PSQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:95 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,617
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$5.84
25
$4.36
50
$4.08
100
$3.86
250
$3.47
500
$3.24
1,000
$3.03
2,500 +
$3.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments