- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PK-26N04W-12VQ
PK-26N04W-12VQ
Mallory Sonalert
Audio 8VDC 16VDC 40mA 12VDC 87dBA 300Hz to 500Hz Flange Mount Wire Lead Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 8VDC 16VDC 40mA 12VDC 87dBA 300Hz to 500Hz Flange Mount Wire Lead Bulk
Search Keywords: PK26N04W12VQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PK-26N04W-12VQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:8 VDC
-
Maximum Operating Supply Voltage:16 VDC
-
Termination Method:Wire Lead
-
Minimum Sound Pressure:87 dBA
-
Mounting:Flange Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
5
$10.46
25
$9.48
50
$9.06
100
$7.14
250
$6.55
500
$5.54
1,000 +
$4.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments