- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PK-20A38PQ
PK-20A38PQ
Mallory Sonalert
Audio 3VDC 24VDC 15mA 12VDC 95dBA 3300Hz to 4300Hz Pin Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 3VDC 24VDC 15mA 12VDC 95dBA 3300Hz to 4300Hz Pin Through Hole
Search Keywords: PK20A38PQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PK-20A38PQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:95 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 6/4/26
Minimum Order Quantity:
5
24 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5
$7.64
25
$6.41
100
$4.67
250
$4.47
500
$3.63
1,000
$2.97
2,500
$2.65
5,000 +
$2.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments