- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PFD-20A35EWQ
PFD-20A35EWQ
Mallory Sonalert
Audio 3VDC 24VDC 10mA 12VDC 95dBA 3000Hz to 4000Hz Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 3VDC 24VDC 10mA 12VDC 95dBA 3000Hz to 4000Hz Wire Lead Flange Mount
Search Keywords: PFD20A35EWQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PFD-20A35EWQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:95 dBA
-
Mounting:Flange Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
310
Ships today, if you order in
Minimum Order Quantity:
5
24 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
5
$8.62
25
$8.19
50
$8.00
100
$6.22
250
$6.05
500
$5.12
1,000 +
$4.13
Click for Quote
Log in
to unlock special pricing