- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PF-27A25PSQ
PF-27A25PSQ
Mallory Sonalert
Audio 3VDC 24VDC 15mA 12VDC 95dBA 2000Hz to 3000Hz Pin Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 3VDC 24VDC 15mA 12VDC 95dBA 2000Hz to 3000Hz Pin Through Hole
Search Keywords: PF27A25PSQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PF-27A25PSQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:95 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$11.57
25
$10.48
50
$10.02
100
$7.67
250
$7.25
500
$6.13
1,000 +
$4.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments