- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PB-2712PQ
PB-2712PQ
Mallory Sonalert
Audio 2Vp-p 5Vp-p 3Vp-p 85dBA 1050Hz to 1450Hz Pin Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 2Vp-p 5Vp-p 3Vp-p 85dBA 1050Hz to 1450Hz Pin Through Hole
Search Keywords: PB2712PQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PB-2712PQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:85 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
30 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$7.16
25
$6.57
50
$6.31
100
$4.84
250
$4.58
500
$3.74
1,000
$2.96
2,500 +
$2.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments