Image is representational - see manufacturer specifications

Mallory Sonalert Authorized Distributor

PB-1715PK

Speakers Neodymium Iron Boron 1500Hz 0.5W 87A±3dBA 8Ohm Round Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Speakers Neodymium Iron Boron 1500Hz 0.5W 87A±3dBA 8Ohm Round Pin
Search Keywords: PB1715PK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mallory Sonalert
Part No: PB-1715PK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531809041
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: PB-1715PK
Frequency Range: 1500 to 20000 Hz
Dimension: 8 x 17mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PB-1715PK RoHS compliant?
Yes, PB-1715PK is RoHS compliant.
What is the lead time for PB-1715PK?
The standard lead time for PB-1715PK is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
On Order:
500   can ship 12/10/26
Manufacturer Stock:
3,500 can ship
Minimum Order Quantity:
5
30 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.63
50
$4.54
100
$4.03
250
$3.66
500
$3.38
1,000
$3.13
2,500
$3.05
5,000 +
$3.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!