- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PB-12N23MPW-05Q
PB-12N23MPW-05Q
Mallory Sonalert
Audio Indicator Piezo 4.5VDC 5.5VDC 50mA 5VDC 85dBA 1900Hz to 2700Hz Through Hole Pin Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Indicator Piezo 4.5VDC 5.5VDC 50mA 5VDC 85dBA 1900Hz to 2700Hz Through Hole Pin Tray
Search Keywords: PB12N23MPW05Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PB-12N23MPW-05Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:4.5 VDC
-
Maximum Operating Supply Voltage:5.5 VDC
-
Product Diameter:12 mm
-
Termination Method:Pin
-
Minimum Sound Pressure:85 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
30 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$5.225
5
$4.750
50
$3.910
100
$3.080
250
$2.870
500
$2.400
1,000
$1.890
2,500
$1.690
5,000 +
$1.650
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments