- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PB-1226PEAQ
PB-1226PEAQ
Mallory Sonalert
Audio 1.1Vp-p 3Vp-p 30mA 1.5Vp-p 85dBA 2400Hz to 2800Hz Pin Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 1.1Vp-p 3Vp-p 30mA 1.5Vp-p 85dBA 2400Hz to 2800Hz Pin Through Hole
Search Keywords: PB1226PEAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PB-1226PEAQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:1.1 Vp-p
-
Maximum Operating Supply Voltage:3 Vp-p
-
Product Diameter:12 mm
-
Termination Method:Pin
-
Minimum Sound Pressure:85 dBA
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
829
Ships today, if you order in
On Order:
2,000
can ship 6/29/26
Minimum Order Quantity:
25
33 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
25
$1.246
250
$0.840
500
$0.761
1,000
$0.646
2,500
$0.586
5,000
$0.551
7,500
$0.549
10,000 +
$0.546
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments