- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- PB-09N23P-03Q
PB-09N23P-03Q
Mallory Sonalert
Audio 2VDC 4VDC 30mA 3VDC 82dBA 2200Hz to 3200Hz Pin Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 2VDC 4VDC 30mA 3VDC 82dBA 2200Hz to 3200Hz Pin Through Hole
Search Keywords: PB09N23P03Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:PB-09N23P-03Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:82 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,754
Can Ship immediately
On Order:
1,766
can ship 8/3/26
Minimum Order Quantity:
10
30 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
10
$1.95
50
$1.54
250
$1.34
500
$1.24
1,000 +
$1.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT