- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- FL1M-6SW-1-G24V
FL1M-6SW-1-G24V
Mallory Sonalert
LED Panel Mount Indicator Uni-Color Green 10000mcd 2-Pin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
LED Panel Mount Indicator Uni-Color Green 10000mcd 2-Pin Bulk
Search Keywords: FL1M6SW1G24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:FL1M-6SW-1-G24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:32.5 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:26.4 V
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:10000(Max) mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:20 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
10
$3.81
50
$3.13
100
$3.12
250
$2.92
500
$2.77
1,000
$2.76
2,500
$2.64
5,000 +
$2.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments