Image is representational - see manufacturer specifications

Mallory Sonalert Authorized Distributor

FL1M-6CW-2-R110V

LED Panel Mount Indicator Uni-Color Red 1500mcd 2-Pin Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
LED Panel Mount Indicator Uni-Color Red 1500mcd 2-Pin Bulk
Search Keywords: FL1M6CW2R110V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mallory Sonalert
  • Part No:
    FL1M-6CW-2-R110V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel
  • Dimension:
    10.4 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    121 V
  • Color:
    Red
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    1500(Max) mcd
  • Viewing Angle:
    35 °
  • Maximum Forward Current:
    20 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FL1M-6CW-2-R110V discontinued?
Yes, FL1M-6CW-2-R110V from Mallory Sonalert is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FL1M-6CW-2-R110V RoHS compliant?
Yes, FL1M-6CW-2-R110V is RoHS compliant.
What is the lead time for FL1M-6CW-2-R110V?
The standard lead time for FL1M-6CW-2-R110V is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.77
100
$1.59
250
$1.55
500
$1.53
1,000
$1.49
2,500
$1.46
5,000
$1.44
7,500 +
$1.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!