- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- AST7525MATRQ
AST7525MATRQ
Mallory Sonalert
Audio 100mA 3.6Vp-p 85dBA Solder Pad Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Audio 100mA 3.6Vp-p 85dBA Solder Pad Surface Mount
Search Keywords: AST7525MATRQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:AST7525MATRQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Minimum Sound Pressure:85 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
10
30 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
10
$2.16
50
$1.34
100
$1.32
250
$1.30
500
$1.27
1,000
$1.26
2,500
$1.25
5,000 +
$1.24
Click for Quote
Log in
to unlock special pricing