- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- AST0923ME-03Q
AST0923ME-03Q
Mallory Sonalert
Audio Indicator Piezo 2Vp-p 4Vp-p 80mA 3Vp-p 83dBA 1900Hz to 2900Hz Surface Mount Solder Pad Bulk/Cut Tape
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Indicator Piezo 2Vp-p 4Vp-p 80mA 3Vp-p 83dBA 1900Hz to 2900Hz Surface Mount Solder Pad Bulk/Cut Tape
Search Keywords: AST0923ME03Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:AST0923ME-03Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:2 Vp-p
-
Maximum Operating Supply Voltage:4 Vp-p
-
Product Diameter:N/R
-
Termination Method:Solder Pad
-
Minimum Sound Pressure:83 dBA
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
10
$4.28
50
$3.47
100
$2.74
250
$2.62
500
$2.15
1,000
$1.66
2,500
$1.48
5,000 +
$1.44
Click for Quote
Log in
to unlock special pricing