help desk software
Image is representational - see mfr. specs

R64ZOV151HC

Maida/Songtian

Metal Oxide Varistor - HC Series - 14mm - 150VAC - 10000A Imax - Square (01-1884)

+ see all

Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Metal Oxide Varistor - HC Series - 14mm - 150VAC - 10000A Imax - Square (01-1884)
Search Keywords: R64ZOV151HC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Maida/Songtian
  • Part No:
    R64ZOV151HC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Varistor Voltage:
    212 V to 259 V
  • Clamping Voltage:
    395 V
  • Clamping Current:
    50 A
  • Mounting:
    Through Hole
  • Dimension:
    14
  • Maximum AC Voltage Rating:
    150 V
  • Maximum DC Voltage Rating:
    200 V
  • Maximum Surge Current:
    10000 A
  • Lead Style:
    Radial
  • Energy:
    106 J
  • Size Code:
    14
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 497
Ships today, if you order in
18 Weeks can ship 3/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.230
25
$0.225
100
$0.221
500
$0.216
1,000 +
$0.212
Click for Quote
Log in to unlock special pricing