- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D71ZOV271HC
D71ZOV271HC
Maida/Songtian
Metal Oxide Varistor - HC Series - 11mm - 270VAC - 6000A Imax (01-1422)
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - HC Series - 11mm - 270VAC - 6000A Imax (01-1422)
Search Keywords: D71ZOV271HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D71ZOV271HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Varistor Voltage:382 V to 466 V
-
Clamping Voltage:710
-
Clamping Current:30
-
Maximum AC Voltage Rating:270
-
Maximum DC Voltage Rating:360
-
Maximum Surge Current:6000
-
Energy:108
-
Size Code:11
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.1872
1,000
$0.1777
2,000
$0.1691
4,000 +
$0.1606
Click for Quote
Log in
to unlock special pricing