- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D64ZOV511HC
D64ZOV511HC
Maida/Songtian
MOV - HC, 16mm, 510VAC, 10000A Imax (aka 01-1483)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - HC, 16mm, 510VAC, 10000A Imax (aka 01-1483)
Search Keywords: D64ZOV511HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D64ZOV511HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
250 -
Varistor Voltage:722 V to 881 V
-
Clamping Voltage:1350
-
Clamping Current:60
-
Maximum AC Voltage Rating:510
-
Maximum DC Voltage Rating:675
-
Maximum Surge Current:10000
-
Energy:317
-
Size Code:16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
250
$0.405
500
$0.385
1,000
$0.366
2,000 +
$0.347
Click for Quote
Log in
to unlock special pricing