- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- D64ZOV271HC
D64ZOV271HC
Maida/Songtian
Metal Oxide Varistor - HC Series - 16mm - 270VAC - 10000A Imax (01-1475)
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - HC Series - 16mm - 270VAC - 10000A Imax (01-1475)
Search Keywords: D64ZOV271HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:D64ZOV271HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Varistor Voltage:382 V to 466 V
-
Clamping Voltage:710
-
Clamping Current:60
-
Mounting:Through Hole
-
Dimension:7.37 x 21.21 x 18.03 mm
-
Maximum AC Voltage Rating:270
-
Maximum DC Voltage Rating:360
-
Maximum Surge Current:10000
-
Lead Style:Radial
-
Lead Pitch:7.62 mm
-
Energy:222
-
Size Code:16
-
Tolerance Voltage:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
50
$0.7008
250
$0.5940
1,000
$0.5525
2,500
$0.5235
5,000
$0.5102
7,500
$0.4976
10,000
$0.4964
15,000 +
$0.4916
Click for Quote
Log in
to unlock special pricing