- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- 25FN511K
25FN511K
Maida/Songtian
Metal Oxide Varistor - Thermally Protected Series - 25mm - 320VAC - 15000A Imax (01-2477)
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - Thermally Protected Series - 25mm - 320VAC - 15000A Imax (01-2477)
Search Keywords: 25FN511K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:25FN511K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Varistor Voltage:459 V to 561 V
-
Clamping Voltage:845
-
Clamping Current:150
-
Mounting:Through Hole
-
Dimension:29.01 x 13.49 x 32 mm
-
Maximum AC Voltage Rating:320
-
Maximum DC Voltage Rating:415
-
Maximum Surge Current:15000
-
Lead Style:Radial
-
Lead Pitch:12.5 mm
-
Energy:530
-
Size Code:25
-
Tolerance Voltage:0.1
-
Wire Form:Straight
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$14.70
10
$9.67
25
$7.06
50
$3.55
100
$3.41
250
$3.33
500
$3.24
1,000 +
$3.15
Click for Quote
Log in
to unlock special pricing