- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- 25FE681K
25FE681K
Maida/Songtian
MOV - Thermally Protected, 25mm, 420VAC, 15000A Imax (aka 01-2434)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV - Thermally Protected, 25mm, 420VAC, 15000A Imax (aka 01-2434)
Search Keywords: 25FE681K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:25FE681K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
50 -
Varistor Voltage:612 V to 748 V
-
Clamping Voltage:1120
-
Clamping Current:150
-
Mounting:Through Hole
-
Maximum AC Voltage Rating:420
-
Maximum DC Voltage Rating:560
-
Maximum Surge Current:15000
-
Lead Style:Radial
-
Energy:620
-
Size Code:25
-
Tolerance Voltage:0.1
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$8.40
10
$4.52
25
$4.19
50
$4.01
100
$3.85
250
$3.75
500
$3.65
1,000 +
$3.56
Click for Quote
Log in
to unlock special pricing