- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- 20FE431K
20FE431K
Maida/Songtian
Metal Oxide Varistor - Thermally Protected Series - 20mm - 275VAC - 10000A Imax (01-2358)
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistor - Thermally Protected Series - 20mm - 275VAC - 10000A Imax (01-2358)
Search Keywords: 20FE431K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:20FE431K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Varistor Voltage:387 V to 473 V
-
Clamping Voltage:710
-
Clamping Current:100
-
Mounting:Through Hole
-
Dimension:24 x 11.5 x 26 mm
-
Maximum AC Voltage Rating:275
-
Maximum DC Voltage Rating:350
-
Maximum Surge Current:10000
-
Lead Style:Radial
-
Lead Pitch:N/A
-
Energy:270
-
Size Code:20
-
Tolerance Voltage:0.1
-
Wire Form:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$1.11
200
$1.09
400
$1.07
800 +
$1.05
Click for Quote
Log in
to unlock special pricing