- Home ›
- All Products›
- 14FE121K
14FE121K
Maida/Songtian
MOV, 01-2268, Thermally Protected Series, 14mm, 75VAC, 4500A Imax
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
MOV, 01-2268, Thermally Protected Series, 14mm, 75VAC, 4500A Imax
Search Keywords: 14FE121K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Maida/Songtian
-
Part No:14FE121K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
100
$0.88
200
$0.84
400
$0.80
800 +
$0.76
Click for Quote
Log in
to unlock special pricing