- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- WM35ASOX-3
WM35ASOX-3
Schneider Electric-Legacy Relays
Time Delay Relay - 35A - 120VAC - 50/60Hz - 1-180 sec.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay - 35A - 120VAC - 50/60Hz - 1-180 sec.
Search Keywords: WM35ASOX3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:WM35ASOX-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$626.77
10
$595.39
25
$564.08
50
$532.71
100 +
$501.42
Click for Quote
Log in
to unlock special pricing